JPY | USD

17W12507 Flat Washer 0.060" (1.52mm) Thick Nylon
Price & Procurement
1,965 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 86.40000 ¥864
25 74.08000 ¥1,852
100 61.73000 ¥6,173
500 54.32600 ¥27,163
1,000 49.38800 ¥49,388

Submit a request for quotation on quantities greater than those displayed.

17W12507

Digi-Key Part Number RPC9521-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W12507
Copy  
Description FLAT WASHER, .805 ID, 1.250 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.060" (1.52mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.805" (20.45mm)
Diameter - Outside 1.250" (31.75mm)
Thickness 0.060" (1.52mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9521