JPY | USD

17W11257 Flat Washer 0.062" (1.58mm) Thick Nylon
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
10 109.00000 ¥1,090
25 93.52000 ¥2,338
100 77.93000 ¥7,793
500 68.58000 ¥34,290
1,000 62.34600 ¥62,346

Submit a request for quotation on quantities greater than those displayed.

17W11257

Digi-Key Part Number RPC9612-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W11257
Copy  
Description FLAT WASHER, .500 ID, 1.125 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.062" (1.58mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.500" (12.70mm) 1/2"
Diameter - Outside 1.125" (28.58mm)
Thickness 0.062" (1.58mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9612