JPY | USD

17W11210 Flat Washer 0.062" (1.58mm) Thick Nylon
Price & Procurement
4,974 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 105.00000 ¥105
10 98.10000 ¥981
25 90.60000 ¥2,265
100 75.48000 ¥7,548
500 60.38600 ¥30,193
1,000 54.34700 ¥54,347

Submit a request for quotation on quantities greater than those displayed.

17W11210

Digi-Key Part Number RPC9589-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W11210
Copy  
Description FLAT WASHER, .320 ID, 1.125 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.062" (1.58mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.320" (8.13mm)
Diameter - Outside 1.125" (28.58mm)
Thickness 0.062" (1.58mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9589