JPY | USD

17W10625 Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon
Price & Procurement
3,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 105.00000 ¥105
10 92.20000 ¥922
25 79.00000 ¥1,975
100 65.83000 ¥6,583
500 57.93200 ¥28,966
1,000 52.66700 ¥52,667

Submit a request for quotation on quantities greater than those displayed.

17W10625

Digi-Key Part Number RPC9610-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W10625
Copy  
Description FLAT WASHER, .406 ID, 1.055 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.406" (10.31mm)
Diameter - Outside 1.055" (26.80mm)
Thickness 0.250" (6.35mm) 1/4"
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9610