JPY | USD

17W10044 Flat Washer 0.094" (2.39mm) Thick Nylon
Price & Procurement
4,988 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 96.80000 ¥968
25 82.96000 ¥2,074
100 69.10000 ¥6,910
500 60.81000 ¥30,405
1,000 55.28300 ¥55,283

Submit a request for quotation on quantities greater than those displayed.

17W10044

Digi-Key Part Number RPC9629-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W10044
Copy  
Description FLAT WASHER, .636 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.094" (2.39mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.636" (16.15mm)
Diameter - Outside 1.000" (25.40mm) 1"
Thickness 0.094" (2.39mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9629