JPY | USD

17W10016 Flat Washer 0.100" (2.54mm) Thick Nylon
Price & Procurement
1,394 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 136.00000 ¥136
10 119.90000 ¥1,199
25 102.76000 ¥2,569
100 85.64000 ¥8,564
500 75.36200 ¥37,681
1,000 68.51100 ¥68,511

Submit a request for quotation on quantities greater than those displayed.

17W10016

Digi-Key Part Number RPC9575-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W10016
Copy  
Description FLAT WASHER, .500 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.100" (2.54mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.500" (12.70mm) 1/2"
Diameter - Outside 1.000" (25.40mm) 1"
Thickness 0.100" (2.54mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9575