JPY | USD

17W10007 Flat Washer 0.062" (1.58mm) Thick Nylon
Price & Procurement
2,999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 148.20000 ¥1,482
25 136.84000 ¥3,421
100 114.01000 ¥11,401
500 91.20400 ¥45,602
1,000 82.08400 ¥82,084

Submit a request for quotation on quantities greater than those displayed.

17W10007

Digi-Key Part Number RPC9574-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W10007
Copy  
Description FLAT WASHER, .730 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.062" (1.58mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.730" (18.54mm)
Diameter - Outside 1.000" (25.40mm) 1"
Thickness 0.062" (1.58mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9574