JPY | USD

17W09905 Flat Washer 0.281" (7.14mm) Thick Nylon
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 162.00000 ¥162
10 150.80000 ¥1,508
25 139.16000 ¥3,479
100 115.98000 ¥11,598
500 92.78600 ¥46,393
1,000 83.50600 ¥83,506

Submit a request for quotation on quantities greater than those displayed.

17W09905

Digi-Key Part Number RPC9507-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W09905
Copy  
Description FLAT WASHER, .760 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.281" (7.14mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.760" (19.30mm)
Diameter - Outside 1.000" (25.40mm) 1"
Thickness 0.281" (7.14mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9507