JPY | USD

17W09902 Flat Washer 0.173" (4.39mm) Thick Nylon
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 122.00000 ¥122
10 113.20000 ¥1,132
25 104.52000 ¥2,613
100 87.08000 ¥8,708
500 69.65600 ¥34,828
1,000 62.69100 ¥62,691

Submit a request for quotation on quantities greater than those displayed.

17W09902

Digi-Key Part Number RPC10452-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W09902
Copy  
Description FLAT WASHER, .485 ID, 1.003 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.173" (4.39mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.485" (12.32mm)
Diameter - Outside 1.003" (25.48mm)
Thickness 0.173" (4.39mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC10452