JPY | USD

17W09400 Flat Washer 0.098" (2.49mm) Thick Nylon
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 108.00000 ¥108
10 99.80000 ¥998
25 92.16000 ¥2,304
100 76.77000 ¥7,677
500 61.41800 ¥30,709
1,000 55.27600 ¥55,276

Submit a request for quotation on quantities greater than those displayed.

17W09400

Digi-Key Part Number RPC9506-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W09400
Copy  
Description FLAT WASHER, .331 ID, .944 OD, .
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.098" (2.49mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.331" (8.41mm)
Diameter - Outside 0.944" (23.98mm)
Thickness 0.098" (2.49mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9506