JPY | USD

17W09282 Flat Washer 0.125" (3.18mm) Thick Nylon
Price & Procurement
2,540 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 156.00000 ¥156
10 144.90000 ¥1,449
25 133.72000 ¥3,343
100 111.41000 ¥11,141
500 89.12400 ¥44,562
1,000 80.21100 ¥80,211

Submit a request for quotation on quantities greater than those displayed.

17W09282

Digi-Key Part Number RPC9502-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W09282
Copy  
Description FLAT WASHER, .230 ID, .970 OD, .
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.125" (3.18mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.230" (5.84mm)
Diameter - Outside 0.970" (24.64mm)
Thickness 0.125" (3.18mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9502