JPY | USD

17W08765 Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon
Price & Procurement
2,275 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127
10 117.30000 ¥1,173
25 108.28000 ¥2,707
100 90.26000 ¥9,026
500 72.20600 ¥36,103
1,000 64.98500 ¥64,985

Submit a request for quotation on quantities greater than those displayed.

17W08765

Digi-Key Part Number RPC9539-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W08765
Copy  
Description FLAT WASHER, .531 ID, .870 OD, .
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.531" (13.49mm)
Diameter - Outside 0.870" (22.10mm)
Thickness 0.187" (4.75mm) 3/16"
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9539