JPY | USD

17W08755 Flat Washer 0.125" (3.18mm) Thick Nylon
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117
10 107.80000 ¥1,078
25 99.52000 ¥2,488
100 82.91000 ¥8,291
500 66.32600 ¥33,163
1,000 59.69200 ¥59,692

Submit a request for quotation on quantities greater than those displayed.

17W08755

Digi-Key Part Number RPC9446-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W08755
Copy  
Description FLAT WASHER, .312 ID, .855 OD, .
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.125" (3.18mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.312" (7.93mm) 5/16"
Diameter - Outside 0.855" (21.72mm)
Thickness 0.125" (3.18mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9446