JPY | USD

17W07625 Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 163.00000 ¥163
10 152.10000 ¥1,521
25 140.36000 ¥3,509
100 116.98000 ¥11,698
500 93.58000 ¥46,790
1,000 84.22300 ¥84,223

Submit a request for quotation on quantities greater than those displayed.

17W07625

Digi-Key Part Number RPC9623-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W07625
Copy  
Description FLAT WASHER, .274 ID, .750 OD, .
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.274" (6.96mm)
Diameter - Outside 0.750" (19.05mm) 3/4"
Thickness 0.250" (6.35mm) 1/4"
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9623