JPY | USD

17W07491 Flat Washer 0.100" (2.54mm) Thick Nylon
Price & Procurement
7,964 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140
10 129.80000 ¥1,298
25 119.88000 ¥2,997
100 99.89000 ¥9,989
500 79.91400 ¥39,957
1,000 71.92300 ¥71,923

Submit a request for quotation on quantities greater than those displayed.

17W07491

Digi-Key Part Number RPC9642-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W07491
Copy  
Description FLAT WASHER, .191 ID, .750 OD, .
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.100" (2.54mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.191" (4.85mm)
Diameter - Outside 0.750" (19.05mm) 3/4"
Thickness 0.100" (2.54mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9642