JPY | USD

17W07450 Flat Washer 0.031" (0.79mm) Thick Nylon
Price & Procurement
1,987 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155
10 144.40000 ¥1,444
25 133.28000 ¥3,332
100 111.07000 ¥11,107
500 88.85400 ¥44,427
1,000 79.96900 ¥79,969

Submit a request for quotation on quantities greater than those displayed.

17W07450

Digi-Key Part Number RPC10428-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W07450
Copy  
Description FLAT WASHER, .570 ID, .745 OD, .
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.031" (0.79mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.570" (14.48mm)
Diameter - Outside 0.745" (18.92mm)
Thickness 0.031" (0.79mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

17W06711

FLAT WASHER, .481 ID, .671 OD, .

Essentra Components

¥29.00000 Details

CGLN-M12-BK

LOCK NUT 0.669" NYLON M12

Essentra Components

¥50.00000 Details

12SWS2547

SHOULDER WASHER .509 ID .750 OD

Essentra Components

¥77.00000 Details

12SWS3606

SHOULDER WASHER .515 ID 1.000 OD

Essentra Components

¥82.00000 Details
Additional Resources
Standard Package 1,000
Other Names RPC10428