JPY | USD

17W03773 Flat Washer 0.312" (7.93mm) 5/16" Thick Nylon
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 142.00000 ¥142
10 131.80000 ¥1,318
25 121.64000 ¥3,041
100 101.37000 ¥10,137
500 81.09800 ¥40,549
1,000 72.98900 ¥72,989

Submit a request for quotation on quantities greater than those displayed.

17W03773

Digi-Key Part Number RPC10387-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W03773
Copy  
Description FLAT WASHER, .375 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.312" (7.93mm) 5/16" Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.375" (9.53mm) 3/8"
Diameter - Outside 1.000" (25.40mm) 1"
Thickness 0.312" (7.93mm) 5/16"
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RPC10387