JPY | USD

17M08DIN34816 M8 Flat Washer 2.000" (50.80mm) Thick Nylon
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 157.00000 ¥157
10 146.10000 ¥1,461
25 134.80000 ¥3,370
100 112.36000 ¥11,236
500 89.88200 ¥44,941
1,000 80.89500 ¥80,895

Submit a request for quotation on quantities greater than those displayed.

17M08DIN34816

Digi-Key Part Number RPC9447-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17M08DIN34816
Copy  
Description FLAT WASHER, 8.4MM ID, M8 / 5/16
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

M8 Flat Washer 2.000" (50.80mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, M
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size M8
Diameter - Inside 0.945" (24.00mm)
Diameter - Outside 0.331" (8.40mm)
Thickness 2.000" (50.80mm)
Plating -
Material Nylon
Base Part Number 17M08DIN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9447