JPY | USD

16M10022250B M10 Flat Washer 0.098" (2.50mm) Thick Nylon
Price & Procurement
1,740 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123
10 113.90000 ¥1,139
25 105.16000 ¥2,629
100 87.64000 ¥8,764
500 70.10800 ¥35,054
1,000 63.09700 ¥63,097

Submit a request for quotation on quantities greater than those displayed.

16M10022250B

Digi-Key Part Number RPC9456-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 16M10022250B
Copy  
Description FLAT WASHER, 10.50MM ID, M10 / 3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

M10 Flat Washer 0.098" (2.50mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series -
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size M10
Diameter - Inside 0.413" (10.50mm)
Diameter - Outside 0.866" (22.00mm)
Thickness 0.098" (2.50mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names RPC9456