JPY | USD

15TSP107 Round Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Natural
Price & Procurement
2,051 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 101.60000 ¥1,016
25 93.72000 ¥2,343
100 78.11000 ¥7,811
500 62.49000 ¥31,245
1,000 56.24200 ¥56,242

Submit a request for quotation on quantities greater than those displayed.

15TSP107

Datasheet
Digi-Key Part Number 145-15TSP107-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 15TSP107
Copy  
Description ROUND STANDOFF, #4-40 THREAD, .6
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Round Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 15TSP107 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.188" (4.76mm)
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.625" (15.88mm) 5/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 15TSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-15TSP107