JPY | USD

15TSP102 Round Standoff Threaded #4-40 Nylon 0.313" (7.94mm) Natural
Price & Procurement
1,947 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 92.70000 ¥927
25 85.56000 ¥2,139
100 71.29000 ¥7,129
500 57.03400 ¥28,517
1,000 51.33000 ¥51,330

Submit a request for quotation on quantities greater than those displayed.

15TSP102

Datasheet
Digi-Key Part Number 145-15TSP102-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 15TSP102
Copy  
Description ROUND STANDOFF, #4-40 THREAD, .3
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Round Standoff Threaded #4-40 Nylon 0.313" (7.94mm) Natural

Copy  
Customer Reference
Documents & Media
Datasheets 15TSP102 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.188" (4.76mm)
Between Board Height 0.313" (7.94mm)
Length - Overall 0.313" (7.94mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 15TSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-15TSP102