JPY | USD

15TSP033 Round Standoff Threaded #1/4 Nylon 0.500" (12.70mm) 1/2" Natural
Price & Procurement
1,775 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 115.50000 ¥1,155
25 99.00000 ¥2,475
100 82.49000 ¥8,249
500 72.59200 ¥36,296
1,000 65.99400 ¥65,994

Submit a request for quotation on quantities greater than those displayed.

15TSP033

Datasheet
Digi-Key Part Number 145-15TSP033-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 15TSP033
Copy  
Description ROUND STANDOFF, 1/4-20 THREAD, .
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Round Standoff Threaded #1/4 Nylon 0.500" (12.70mm) 1/2" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 15TSP033 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #1/4
Diameter - Inside -
Diameter - Outside 0.500" (12.70mm) 1/2"
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.500" (12.70mm) 1/2"
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 15TSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP033

OSCOPE PROBE X1/X10 500MHZ 2M

Teledyne LeCroy

¥623,391.00000 Details

BM2P033

IC CONV DC/DC PWM 0.775MA 7DIP

Rohm Semiconductor

¥232.00000 Details
Additional Resources
Standard Package 500
Other Names 145-15TSP033