JPY | USD

15TSP028 Round Standoff Threaded #10-20 Nylon 0.500" (12.70mm) 1/2" Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 105.10000 ¥1,051
25 97.08000 ¥2,427
100 80.90000 ¥8,090
500 64.72600 ¥32,363
1,000 58.25200 ¥58,252

Submit a request for quotation on quantities greater than those displayed.

15TSP028

Datasheet
Digi-Key Part Number 145-15TSP028-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 15TSP028
Copy  
Description ROUND STANDOFF, #10-32 THREAD, .
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Round Standoff Threaded #10-20 Nylon 0.500" (12.70mm) 1/2" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 15TSP028 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #10-20
Diameter - Inside -
Diameter - Outside 0.500" (12.70mm) 1/2"
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.500" (12.70mm) 1/2"
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 15TSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-15TSP028