JPY | USD

14HTSP106 Hex Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Natural
Price & Procurement
1,850 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 125.00000 ¥125
10 115.80000 ¥1,158
25 106.92000 ¥2,673
100 89.09000 ¥8,909
500 71.27800 ¥35,639
1,000 64.14900 ¥64,149

Submit a request for quotation on quantities greater than those displayed.

14HTSP106

Datasheet
Digi-Key Part Number 145-14HTSP106-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 14HTSP106
Copy  
Description HEX THREADED STANDOFF, #6-32 THR
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 14HTSP106 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.188" (4.78mm) 3/16" Hex
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 14HTSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-14HTSP106