JPY | USD

14HTSP039 Hex Standoff Threaded #4-40 Nylon 1.375" (34.93mm) Natural
Price & Procurement
1,780 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 143.00000 ¥143
10 125.00000 ¥1,250
25 107.20000 ¥2,680
100 89.33000 ¥8,933
500 78.61000 ¥39,305
1,000 71.46400 ¥71,464

Submit a request for quotation on quantities greater than those displayed.

14HTSP039

Datasheet
Digi-Key Part Number 145-14HTSP039-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 14HTSP039
Copy  
Description HEX THREADED STANDOFF, #4-40 THR
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Nylon 1.375" (34.93mm) Natural

Copy  
Customer Reference
Documents & Media
Datasheets 14HTSP039 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #4-40
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.375" (34.93mm)
Length - Overall 1.375" (34.93mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 14HTSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-14HTSP039