JPY | USD

14HTSP016 Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 166.00000 ¥166
10 154.30000 ¥1,543
25 142.44000 ¥3,561
100 118.69000 ¥11,869
500 94.95600 ¥47,478
1,000 85.46100 ¥85,461

Submit a request for quotation on quantities greater than those displayed.

14HTSP016

Datasheet
Digi-Key Part Number 145-14HTSP016-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 14HTSP016
Copy  
Description HEX THREADED STANDOFF, #4-40 THR
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 14HTSP016 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.875" (22.23mm) 7/8"
Length - Overall 0.875" (22.23mm) 7/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
Base Part Number 14HTSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 145-14HTSP016