JPY | USD

13SP348 Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural
Price & Procurement
1,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103
10 89.70000 ¥897
25 76.88000 ¥1,922
100 64.09000 ¥6,409
500 56.39800 ¥28,199
1,000 51.26900 ¥51,269

Submit a request for quotation on quantities greater than those displayed.

13SP348

Digi-Key Part Number 145-13SP348-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13SP348
Copy  
Description ROUND SPACER, .140 ID, .313 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.140" (3.56mm)
Diameter - Outside 0.313" (7.95mm)
Between Board Height 1.250" (31.75mm)
Length - Overall 1.250" (31.75mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13SP348