JPY | USD

13RSSR0229 Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 159.00000 ¥159
10 138.60000 ¥1,386
25 118.80000 ¥2,970
100 99.01000 ¥9,901
500 87.12400 ¥43,562
1,000 79.20400 ¥79,204

Submit a request for quotation on quantities greater than those displayed.

13RSSR0229

Digi-Key Part Number 145-13RSSR0229-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RSSR0229
Copy  
Description ROUND SPACER, .505 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.505" (12.83mm)
Diameter - Outside 1.000" (25.40mm) 1"
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RSSR0229