JPY | USD

13RSSR0210 Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Price & Procurement
1,387 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 131.20000 ¥1,312
25 112.40000 ¥2,810
100 93.70000 ¥9,370
500 82.45600 ¥41,228
1,000 74.96000 ¥74,960

Submit a request for quotation on quantities greater than those displayed.

13RSSR0210

Datasheet
Digi-Key Part Number 145-13RSSR0210-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RSSR0210
Copy  
Description ROUND SPACER, .505 ID, .750 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RSSR0210 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.505" (12.83mm)
Diameter - Outside 0.750" (19.05mm) 3/4"
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.750" (19.05mm) 3/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RSSR0210