JPY | USD

13RSSR0197 Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural
Price & Procurement
1,998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 335.00000 ¥335
10 293.50000 ¥2,935
25 251.60000 ¥6,290
100 209.66000 ¥20,966
500 184.50600 ¥92,253
1,000 167.73100 ¥167,731

Submit a request for quotation on quantities greater than those displayed.

13RSSR0197

Digi-Key Part Number 145-13RSSR0197-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RSSR0197
Copy  
Description ROUND SPACER, .192 ID, .625 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.192" (4.88mm)
Diameter - Outside 0.625" (15.88mm) 5/8"
Between Board Height 2.000" (50.80mm)
Length - Overall 2.000" (50.80mm) 2"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RSSR0197