JPY | USD

13RSSR0170 Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural
Price & Procurement
1,490 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 139.70000 ¥1,397
25 119.72000 ¥2,993
100 99.75000 ¥9,975
500 87.78200 ¥43,891
1,000 79.80200 ¥79,802

Submit a request for quotation on quantities greater than those displayed.

13RSSR0170

Datasheet
Digi-Key Part Number 145-13RSSR0170-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RSSR0170
Copy  
Description ROUND SPACER, .250 ID, .625 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RSSR0170 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.250" (6.35mm)
Diameter - Outside 0.625" (15.88mm) 5/8"
Between Board Height 0.875" (22.23mm) 7/8"
Length - Overall 0.875" (22.23mm) 7/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RSSR0170