JPY | USD

13RSSR0166 Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 131.40000 ¥1,314
25 112.68000 ¥2,817
100 93.88000 ¥9,388
500 82.61200 ¥41,306
1,000 75.10300 ¥75,103

Submit a request for quotation on quantities greater than those displayed.

13RSSR0166

Digi-Key Part Number 145-13RSSR0166-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RSSR0166
Copy  
Description ROUND SPACER, .252 ID, .625 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.252" (6.40mm)
Diameter - Outside 0.625" (15.88mm) 5/8"
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.750" (19.05mm) 3/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RSSR0166