JPY | USD

13RSSR0140 Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124
10 108.40000 ¥1,084
25 92.92000 ¥2,323
100 77.45000 ¥7,745
500 68.15000 ¥34,075
1,000 61.95300 ¥61,953

Submit a request for quotation on quantities greater than those displayed.

13RSSR0140

Digi-Key Part Number 145-13RSSR0140-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RSSR0140
Copy  
Description ROUND SPACER, .252 ID, .625 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Outside 0.625" (15.88mm) 5/8"
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RSSR0140