JPY | USD

13RS187509 Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 105.00000 ¥105
10 91.40000 ¥914
25 78.36000 ¥1,959
100 65.31000 ¥6,531
500 57.47600 ¥28,738
1,000 52.25000 ¥52,250

Submit a request for quotation on quantities greater than those displayed.

13RS187509

Digi-Key Part Number 145-13RS187509-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS187509
Copy  
Description ROUND SPACER, .813 ID, 1.188 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.813" (20.65mm)
Diameter - Outside 1.188" (30.18mm)
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS187509