JPY | USD

13RS100555 Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural
Price & Procurement
1,900 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 92.90000 ¥929
25 79.64000 ¥1,991
100 66.38000 ¥6,638
500 58.41400 ¥29,207
1,000 53.10300 ¥53,103

Submit a request for quotation on quantities greater than those displayed.

13RS100555

Datasheet
Digi-Key Part Number 145-13RS100555-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS100555
Copy  
Description ROUND SPACER, .375 ID, .986 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RS100555 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.375" (9.53mm) 3/8"
Diameter - Outside 0.986" (25.04mm)
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS100555