JPY | USD

13RS100039 Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 160.00000 ¥160
10 148.60000 ¥1,486
25 137.12000 ¥3,428
100 114.27000 ¥11,427
500 91.41200 ¥45,706
1,000 82.27200 ¥82,272

Submit a request for quotation on quantities greater than those displayed.

13RS100039

Datasheet
Digi-Key Part Number 145-13RS100039-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS100039
Copy  
Description ROUND SPACER, .193 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RS100039 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.193" (4.90mm)
Diameter - Outside 1.000" (25.40mm) 1"
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS100039