JPY | USD

13RS100033 Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 126.00000 ¥126
10 109.70000 ¥1,097
25 94.08000 ¥2,352
100 78.40000 ¥7,840
500 68.99400 ¥34,497
1,000 62.72100 ¥62,721

Submit a request for quotation on quantities greater than those displayed.

13RS100033

Datasheet
Digi-Key Part Number 145-13RS100033-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS100033
Copy  
Description ROUND SPACER, .328 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RS100033 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.328" (8.33mm)
Diameter - Outside 1.000" (25.40mm) 1"
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.500" (12.70mm) 1/2"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 145-13RS100033