JPY | USD

13RS100031 Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 87.50000 ¥875
25 74.92000 ¥1,873
100 62.46000 ¥6,246
500 54.95600 ¥27,478
1,000 49.96000 ¥49,960

Submit a request for quotation on quantities greater than those displayed.

13RS100031

Digi-Key Part Number 145-13RS100031-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS100031
Copy  
Description ROUND SPACER, .517 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.517" (13.13mm)
Diameter - Outside 1.000" (25.40mm) 1"
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS100031