JPY | USD

13RS100024 Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 121.00000 ¥121
10 112.10000 ¥1,121
25 103.52000 ¥2,588
100 86.28000 ¥8,628
500 69.02000 ¥34,510
1,000 62.11800 ¥62,118

Submit a request for quotation on quantities greater than those displayed.

13RS100024

Digi-Key Part Number 145-13RS100024-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS100024
Copy  
Description ROUND SPACER, .375 ID, 1.000 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.375" (9.53mm) 3/8"
Diameter - Outside 1.000" (25.40mm) 1"
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS100024