JPY | USD

13RS091775 Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 118.00000 ¥118
10 104.10000 ¥1,041
25 89.16000 ¥2,229
100 74.29000 ¥7,429
500 65.37400 ¥32,687
1,000 59.43000 ¥59,430

Submit a request for quotation on quantities greater than those displayed.

13RS091775

Digi-Key Part Number 145-13RS091775-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS091775
Copy  
Description ROUND SPACER, .785 ID, .917 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.785" (19.94mm)
Diameter - Outside 0.917" (23.29mm)
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.750" (19.05mm) 3/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 145-13RS091775