JPY | USD

13RS087550 Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 138.00000 ¥138
10 120.10000 ¥1,201
25 102.96000 ¥2,574
100 85.80000 ¥8,580
500 75.50400 ¥37,752
1,000 68.64000 ¥68,640

Submit a request for quotation on quantities greater than those displayed.

13RS087550

Datasheet
Digi-Key Part Number 145-13RS087550-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS087550
Copy  
Description ROUND SPACER, .251 ID, .875 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RS087550 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.251" (6.38mm) 1/4"
Diameter - Outside 0.875" (22.23mm)
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.625" (15.88mm) 5/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 145-13RS087550