JPY | USD

13RS087542 Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 152.00000 ¥152
10 140.70000 ¥1,407
25 129.88000 ¥3,247
100 108.21000 ¥10,821
500 86.57000 ¥43,285
1,000 77.91400 ¥77,914

Submit a request for quotation on quantities greater than those displayed.

13RS087542

Digi-Key Part Number 145-13RS087542-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS087542
Copy  
Description ROUND SPACER, .265 ID, .875 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.265" (6.73mm)
Diameter - Outside 0.875" (22.23mm)
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS087542