JPY | USD

13RS087540 Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural
Price & Procurement
3,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124
10 108.90000 ¥1,089
25 93.32000 ¥2,333
100 77.77000 ¥7,777
500 68.43400 ¥34,217
1,000 62.21100 ¥62,211

Submit a request for quotation on quantities greater than those displayed.

13RS087540

Datasheet
Digi-Key Part Number 145-13RS087540-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS087540
Copy  
Description ROUND SPACER, .265 ID, .875 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RS087540 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Outside 0.875" (22.23mm)
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS087540