JPY | USD

13RS087537 Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural
Price & Procurement
4,800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 119.00000 ¥119
10 104.30000 ¥1,043
25 89.40000 ¥2,235
100 74.48000 ¥7,448
500 65.54200 ¥32,771
1,000 59.58400 ¥59,584

Submit a request for quotation on quantities greater than those displayed.

13RS087537

Digi-Key Part Number 145-13RS087537-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS087537
Copy  
Description ROUND SPACER, .330 ID, .875 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.330" (8.38mm)
Diameter - Outside 0.875" (22.23mm)
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS087537