JPY | USD

13RS075040 Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 103.70000 ¥1,037
25 95.76000 ¥2,394
100 79.79000 ¥7,979
500 63.83000 ¥31,915
1,000 57.44700 ¥57,447

Submit a request for quotation on quantities greater than those displayed.

13RS075040

Digi-Key Part Number 145-13RS075040-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS075040
Copy  
Description ROUND SPACER, .323 ID, .750 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.323" (8.20mm)
Diameter - Outside 0.750" (19.05mm) 3/4"
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS075040