JPY | USD

13RS075026 Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 87.50000 ¥875
25 74.96000 ¥1,874
100 62.46000 ¥6,246
500 54.96400 ¥27,482
1,000 49.96700 ¥49,967

Submit a request for quotation on quantities greater than those displayed.

13RS075026

Digi-Key Part Number 145-13RS075026-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS075026
Copy  
Description ROUND SPACER, .260 ID, .750 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Outside 0.750" (19.05mm) 3/4"
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS075026