JPY | USD

13RS075012 Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 159.00000 ¥159
10 147.40000 ¥1,474
25 136.04000 ¥3,401
100 113.36000 ¥11,336
500 90.69400 ¥45,347
1,000 81.62500 ¥81,625

Submit a request for quotation on quantities greater than those displayed.

13RS075012

Digi-Key Part Number 145-13RS075012-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS075012
Copy  
Description ROUND SPACER, .260 ID, .750 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.260" (6.60mm)
Diameter - Outside 0.750" (19.05mm) 3/4"
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.750" (19.05mm) 3/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS075012