JPY | USD

13RS062584 Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 110.00000 ¥110
10 101.60000 ¥1,016
25 93.76000 ¥2,344
100 78.13000 ¥7,813
500 62.50200 ¥31,251
1,000 56.25300 ¥56,253

Submit a request for quotation on quantities greater than those displayed.

13RS062584

Datasheet
Digi-Key Part Number 145-13RS062584-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS062584
Copy  
Description ROUND SPACER, .380 ID, .625 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RS062584 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.380" (9.65mm)
Diameter - Outside 0.625" (15.88mm) 5/8"
Between Board Height 1.250" (31.75mm)
Length - Overall 1.250" (31.75mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS062584