JPY | USD

13RS062561 Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 86.50000 ¥865
25 74.16000 ¥1,854
100 61.80000 ¥6,180
500 54.38400 ¥27,192
1,000 49.43900 ¥49,439

Submit a request for quotation on quantities greater than those displayed.

13RS062561

Datasheet
Digi-Key Part Number 145-13RS062561-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS062561
Copy  
Description ROUND SPACER, .386 ID, .625 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RS062561 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.386" (9.80mm)
Diameter - Outside 0.625" (15.88mm) 5/8"
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.625" (15.88mm) 5/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS062561