JPY | USD

13RS037585 Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural
Price & Procurement
2,800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 91.30000 ¥913
25 84.32000 ¥2,108
100 70.23000 ¥7,023
500 56.18800 ¥28,094
1,000 50.57000 ¥50,570

Submit a request for quotation on quantities greater than those displayed.

13RS037585

Datasheet
Digi-Key Part Number 145-13RS037585-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 13RS037585
Copy  
Description ROUND SPACER, .257 ID, .375 OD,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural

Copy  
Customer Reference
Documents & Media
Datasheets 13RS037585 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Outside 0.375" (9.53mm) 3/8"
Between Board Height 1.250" (31.75mm)
Length - Overall 1.250" (31.75mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 145-13RS037585